Image for PS414514 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS414514

DigiKey Part Number
PS414514-ND
Manufacturer
Manufacturer Product Number
PS414514
Description
DIODE STD 4500V 1800A POWRBLOK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 4500 V 1800A Chassis Mount POW-R-BLOK™ Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 µs
Packaging
Bulk
Current - Reverse Leakage @ Vr
400 mA @ 4500 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
4500 V
Supplier Device Package
POW-R-BLOK™ Module
Current - Average Rectified (Io)
1800A
Operating Temperature - Junction
-40°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2827,03500 €1.654,07 €
Unit Price without VAT:827,03500 €
Unit Price with VAT:984,17165 €