
PS411825 | |
|---|---|
DigiKey Part Number | PS411825-ND |
Manufacturer | |
Manufacturer Product Number | PS411825 |
Description | DIODE STD 1800V 2500A POWRBLOK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1800 V 2500A Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1800 V | |
Current - Average Rectified (Io) | 2500A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 µs | |
Current - Reverse Leakage @ Vr | 200 mA @ 1800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | POW-R-BLOK™ Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 621,95667 € | 1.865,87 € |
| Unit Price without VAT: | 621,95667 € |
|---|---|
| Unit Price with VAT: | 740,12844 € |

