
PS411625 | |
|---|---|
DigiKey Part Number | PS411625-ND |
Manufacturer | |
Manufacturer Product Number | PS411625 |
Description | DIODE STD 1600V 2500A POWRBLOK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 2500A Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3000 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 22 µs |
Part Status Active | Current - Reverse Leakage @ Vr 200 mA @ 1600 V |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1600 V | Package / Case |
Current - Average Rectified (Io) 2500A | Supplier Device Package POW-R-BLOK™ Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 758,71000 € | 2.276,13 € |
| Unit Price without VAT: | 758,71000 € |
|---|---|
| Unit Price with VAT: | 902,86490 € |

