
PS411225 | |
---|---|
DigiKey Part Number | PS411225-ND |
Manufacturer | |
Manufacturer Product Number | PS411225 |
Description | DIODE STD 1200V 2500A POWRBLOK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 2500A Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 2500A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 µs | |
Current - Reverse Leakage @ Vr | 200 mA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | POW-R-BLOK™ Module |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 442,71000 € | 1.328,13 € |
Unit Price without VAT: | 442,71000 € |
---|---|
Unit Price with VAT: | 526,82490 € |