Image for PS411025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS411025

DigiKey Part Number
PS411025-ND
Manufacturer
Manufacturer Product Number
PS411025
Description
DIODE STD 1000V 2500A POWRBLOK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2500A Chassis Mount POW-R-BLOK™ Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2500A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3000 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
22 µs
Current - Reverse Leakage @ Vr
200 mA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
POW-R-BLOK™ Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3604,83000 €1.814,49 €
Unit Price without VAT:604,83000 €
Unit Price with VAT:719,74770 €