Image for PS410625 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS410625

DigiKey Part Number
PS410625-ND
Manufacturer
Manufacturer Product Number
PS410625
Description
DIODE STD 600V 2500A POWRBLOK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 2500A Chassis Mount POW-R-BLOK™ Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 3000 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Reverse Recovery Time (trr)
22 µs
Part Status
Active
Current - Reverse Leakage @ Vr
200 mA @ 600 V
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
2500A
Supplier Device Package
POW-R-BLOK™ Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3740,63667 €2.221,91 €
Unit Price without VAT:740,63667 €
Unit Price with VAT:881,35764 €