
PS21564-SP | |
|---|---|
DigiKey Part Number | PS21564-SP-ND |
Manufacturer | |
Manufacturer Product Number | PS21564-SP |
Description | IGBT IPM 600V 15A 37-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 15 A 37-PowerDIP Module (1.370", 34.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500VDC | |
Mounting Type | Through Hole | |
Package / Case | 37-PowerDIP Module (1.370", 34.80mm) |

