
PS21255-EP | |
---|---|
DigiKey Part Number | PS21255-EP-ND |
Manufacturer | |
Manufacturer Product Number | PS21255-EP |
Description | IGBT IPM 600V 20A 41-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 20 A 41-PowerDIP Module (1.370", 34.80mm), 26 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 20 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500VDC | |
Mounting Type | Through Hole | |
Package / Case | 41-PowerDIP Module (1.370", 34.80mm), 26 Leads |