Image for PS12034 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS12034

DigiKey Part Number
PS12034-ND
Manufacturer
Manufacturer Product Number
PS12034
Description
IGBT IPM 1.2KV 10A 28-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 1.2 kV 10 A 28-PowerDIP Module (2.717", 69.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase
Manufacturer
Powerex Inc.
Current
10 A
Series
Voltage
1.2 kV
Packaging
Bulk
Voltage - Isolation
2500VDC
Part Status
Obsolete
Mounting Type
Through Hole
Type
IGBT
Package / Case
28-PowerDIP Module (2.717", 69.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.