
PS12015-A | |
---|---|
DigiKey Part Number | PS12015-A-ND |
Manufacturer | |
Manufacturer Product Number | PS12015-A |
Description | IGBT IPM 1.2KV 15A 36-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 1.2 kV 15 A 36-PowerDIP Module (3.100", 78.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 15 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 36-PowerDIP Module (3.100", 78.75mm) |