
PS11032 | |
|---|---|
DigiKey Part Number | PS11032-ND |
Manufacturer | |
Manufacturer Product Number | PS11032 |
Description | IGBT IPM 600V 4A 30-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 4 A 30-PowerDIP Module (1.996", 50.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 4 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500VDC | |
Mounting Type | Through Hole | |
Package / Case | 30-PowerDIP Module (1.996", 50.70mm) |

