Image for PS11015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS11015

DigiKey Part Number
PS11015-ND
Manufacturer
Manufacturer Product Number
PS11015
Description
IGBT IPM 600V 20A 40-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 20 A 40-PowerDIP Module (2.835", 72.00mm), 33 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Powerex Inc.
Voltage
600 V
Packaging
Bulk
Voltage - Isolation
2500Vrms
Part Status
Obsolete
Mounting Type
Through Hole
Type
IGBT
Package / Case
40-PowerDIP Module (2.835", 72.00mm), 33 Leads
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.