
PP600D060 | |
---|---|
DigiKey Part Number | PP600D060-ND |
Manufacturer | |
Manufacturer Product Number | PP600D060 |
Description | IGBT IPM 600V 600A PWR MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT Half Bridge Inverter 600 V 600 A Power Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | IGBT | |
Configuration | Half Bridge Inverter | |
Current | 600 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500VDC | |
Package / Case | Power Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5.790,15000 € | 5.790,15 € |
Unit Price without VAT: | 5.790,15000 € |
---|---|
Unit Price with VAT: | 6.890,27850 € |