
PP200B120 | |
---|---|
DigiKey Part Number | PP200B120-ND |
Manufacturer | |
Manufacturer Product Number | PP200B120 |
Description | IGBT IPM 1.2KV 200A PWR MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT H-Bridge Inverter 1.2 kV 200 A Power Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | IGBT | |
Configuration | H-Bridge Inverter | |
Current | 200 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500VDC | |
Package / Case | Power Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2.551,96000 € | 2.551,96 € |
Unit Price without VAT: | 2.551,96000 € |
---|---|
Unit Price with VAT: | 3.036,83240 € |