
PN411211 | |
---|---|
DigiKey Part Number | PN411211-ND |
Manufacturer | |
Manufacturer Product Number | PN411211 |
Description | DIODE MODULE GP 1200V POWRBLOK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 1200 V 1200A Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 1200A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 µs | |
Current - Reverse Leakage @ Vr | 200 mA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | POW-R-BLOK™ Module | |
Supplier Device Package | POW-R-BLOK™ Module |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 477,52633 € | 14.325,79 € |
Unit Price without VAT: | 477,52633 € |
---|---|
Unit Price with VAT: | 568,25633 € |