Image for PM75RSA060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM75RSA060

DigiKey Part Number
PM75RSA060-ND
Manufacturer
Manufacturer Product Number
PM75RSA060
Description
IGBT IPM 600V 75A PWR MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 75 A Power Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase
Manufacturer
Powerex Inc.
Current
75 A
Series
Voltage
600 V
Packaging
Bulk
Voltage - Isolation
2500Vrms
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
IGBT
Package / Case
Power Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.