
PM100CVA060 | |
---|---|
DigiKey Part Number | PM100CVA060-ND |
Manufacturer | |
Manufacturer Product Number | PM100CVA060 |
Description | IGBT IPM 600V 100A PWR MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 100 A Power Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 100 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Chassis Mount | |
Package / Case | Power Module |