Image for PD414010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD414010

DigiKey Part Number
PD414010-ND
Manufacturer
Manufacturer Product Number
PD414010
Description
DIODE MODULE GP 4000V POWRBLOK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 4000 V 1100A Chassis Mount POW-R-BLOK™ Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 3000 A
Manufacturer
Powerex Inc.
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Reverse Recovery Time (trr)
25 µs
Part Status
Active
Current - Reverse Leakage @ Vr
200 mA @ 4000 V
Diode Configuration
1 Pair Series Connection
Operating Temperature - Junction
-40°C ~ 150°C
Technology
Standard
Mounting Type
Chassis Mount
Voltage - DC Reverse (Vr) (Max)
4000 V
Package / Case
POW-R-BLOK™ Module
Current - Average Rectified (Io) (per Diode)
1100A
Supplier Device Package
POW-R-BLOK™ Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2858,59000 €1.717,18 €
Unit Price without VAT:858,59000 €
Unit Price with VAT:1.021,72210 €