
PD412411 | |
|---|---|
DigiKey Part Number | PD412411-ND |
Manufacturer | |
Manufacturer Product Number | PD412411 |
Description | DIODE MODULE GP 2400V POWRBLOK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 2400 V 1100A Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 2400 V | |
Current - Average Rectified (Io) (per Diode) | 1100A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 µs | |
Current - Reverse Leakage @ Vr | 200 mA @ 2400 V | |
Mounting Type | Chassis Mount | |
Package / Case | POW-R-BLOK™ Module | |
Supplier Device Package | POW-R-BLOK™ Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 654,90000 € | 1.309,80 € |
| Unit Price without VAT: | 654,90000 € |
|---|---|
| Unit Price with VAT: | 779,33100 € |

