
MG400Q2YS60A | |
---|---|
DigiKey Part Number | MG400Q2YS60A-ND |
Manufacturer | |
Manufacturer Product Number | MG400Q2YS60A |
Description | IGBT MOD 1200V 400A 3750W MOD |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 400 A 3750 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 400 A | |
Power - Max | 3750 W | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 31 nF @ 10 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |