
ME701603 | |
|---|---|
DigiKey Part Number | ME701603-ND |
Manufacturer | |
Manufacturer Product Number | ME701603 |
Description | BRIDGE RECT 3P 1.6KV 30A MODULE |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 30 A |
Manufacturer Powerex Inc. | Current - Reverse Leakage @ Vr 2 mA @ 1600 V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case Module |
Technology Standard | Supplier Device Package Module |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 30 A |

