
ME601615 | |
---|---|
DigiKey Part Number | 835-1111-ND |
Manufacturer | |
Manufacturer Product Number | ME601615 |
Description | BRIDGE RECT 3P 1.6KV 150A MODULE |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 150 A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 150 A | |
Current - Reverse Leakage @ Vr | 15 mA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |