Diode 1400 V 600A Chassis Mount POW-R-BLOK™ Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS411460

DigiKey Part Number
LS411460-ND
Manufacturer
Manufacturer Product Number
LS411460
Description
DIODE STD 1400V 600A POWRBLOK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 1400 V 600A Chassis Mount POW-R-BLOK™ Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1400 V
Current - Average Rectified (Io)
600A
Voltage - Forward (Vf) (Max) @ If
1.19 V @ 1800 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 mA @ 1400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
POW-R-BLOK™ Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10140,80400 €1.408,04 €
Unit Price without VAT:140,80400 €
Unit Price with VAT:167,55676 €