
LD412060 | |
---|---|
DigiKey Part Number | LD412060-ND |
Manufacturer | |
Manufacturer Product Number | LD412060 |
Description | DIODE MOD GP 2000V 600A POWRBLOK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 2000 V 600A Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) (per Diode) | 600A | |
Voltage - Forward (Vf) (Max) @ If | 1.19 V @ 1800 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 mA @ 2000 V | |
Mounting Type | Chassis Mount | |
Package / Case | POW-R-BLOK™ Module | |
Supplier Device Package | POW-R-BLOK™ Module |
Quantity | Unit Price | Ext Price |
---|---|---|
7 | 177,13571 € | 1.239,95 € |
Unit Price without VAT: | 177,13571 € |
---|---|
Unit Price with VAT: | 210,79149 € |