
CM150RX-24S1 | |
---|---|
DigiKey Part Number | CM150RX-24S1-ND |
Manufacturer | |
Manufacturer Product Number | CM150RX-24S1 |
Description | IGBT MOD 1200V 150A 935W MOD |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter with Brake 1200 V 150 A 935 W Chassis Mount Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
IGBT Type | - | |
Configuration | Three Phase Inverter with Brake | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 935 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 15 nF @ 10 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 124,91700 € | 1.249,17 € |
Unit Price without VAT: | 124,91700 € |
---|---|
Unit Price with VAT: | 148,65123 € |