cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM150RL-24NF

DigiKey Part Number
CM150RL-24NF-ND
Manufacturer
Manufacturer Product Number
CM150RL-24NF
Description
IGBT MOD 1200V 150A 890W MOD
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter with Brake 1200 V 150 A 890 W Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
Packaging
Bulk
Part Status
Obsolete
IGBT Type
-
Configuration
Three Phase Inverter with Brake
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
150 A
Power - Max
890 W
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 150A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
23 nF @ 10 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.