

CD610816B | |
|---|---|
DigiKey Part Number | 835-1073-ND |
Manufacturer | |
Manufacturer Product Number | CD610816B |
Description | DIODE MOD GP 800V 160A POWRBLOK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 800 V 160A Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.43 V @ 520 A |
Manufacturer Powerex Inc. | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 20 mA @ 800 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case POW-R-BLOK™ Module |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package POW-R-BLOK™ Module |
Current - Average Rectified (Io) (per Diode) 160A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD610816C | Powerex Inc. | 0 | CD610816C-ND | 48,98700 € | MFR Recommended |



