
CD411499C | |
---|---|
DigiKey Part Number | CD411499C-ND |
Manufacturer | |
Manufacturer Product Number | CD411499C |
Description | DIODE MODULE GEN PURP 1400V 100A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1400 V 100A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1400 V | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 mA @ 1400 V | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 23,58900 € | 235,89 € |
Unit Price without VAT: | 23,58900 € |
---|---|
Unit Price with VAT: | 28,07091 € |