Diode Array 1 Pair Series Connection 1000 V 100A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD411099C

DigiKey Part Number
CD411099C-ND
Manufacturer
Manufacturer Product Number
CD411099C
Description
DIODE MOD GP 1000V 100A MOD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1000 V 100A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
100A
Manufacturer
Powerex Inc.
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
8 mA @ 1000 V
Part Status
Active
Mounting Type
Chassis Mount
Diode Configuration
1 Pair Series Connection
Package / Case
Module
Technology
Standard
Supplier Device Package
Module
Voltage - DC Reverse (Vr) (Max)
1000 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1029,02200 €290,22 €
Unit Price without VAT:29,02200 €
Unit Price with VAT:34,53618 €