
CD410860 | |
|---|---|
DigiKey Part Number | CD410860-ND |
Manufacturer | |
Manufacturer Product Number | CD410860 |
Description | DIODE MOD GP 800V 60A POWRBLOK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 800 V 60A Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 180 A |
Manufacturer Powerex Inc. | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 mA @ 800 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Configuration 1 Pair Series Connection | Package / Case POW-R-BLOK™ Module |
Technology Standard | Supplier Device Package POW-R-BLOK™ Module |
Voltage - DC Reverse (Vr) (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 60A |

