
C45D | |
|---|---|
DigiKey Part Number | C45D-ND |
Manufacturer | |
Manufacturer Product Number | C45D |
Description | SCR 400V 50A TO83 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SCR Standard Recovery |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
SCR Type | Standard Recovery | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 130,48100 € | 3.914,43 € |
| Unit Price without VAT: | 130,48100 € |
|---|---|
| Unit Price with VAT: | 155,27239 € |

