
C451PD1 | |
|---|---|
DigiKey Part Number | C451PD1-ND |
Manufacturer | |
Manufacturer Product Number | C451PD1 |
Description | SCR 1.4KV 2590A T9G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 1.4 kV 2590 A Standard Recovery Stud Mount T9G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 1.4 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 5 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 1650 A | |
Current - On State (It (RMS)) (Max) | 2590 A | |
Current - Off State (Max) | 45 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 20800A, 23000A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Stud Mount | |
Package / Case | T9G, Puk | |
Supplier Device Package | T9G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 175,03333 € | 525,10 € |
| Unit Price without VAT: | 175,03333 € |
|---|---|
| Unit Price with VAT: | 208,28966 € |

