
C451PB1 | |
|---|---|
DigiKey Part Number | C451PB1-ND |
Manufacturer | |
Manufacturer Product Number | C451PB1 |
Description | SCR 1.2KV 2590A T9G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 2590 A Standard Recovery Stud Mount T9G |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 2590 A |
Manufacturer Powerex Inc. | Current - Off State (Max) 45 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 20800A, 23000A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1.2 kV | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 5 V | Mounting Type Stud Mount |
Current - Gate Trigger (Igt) (Max) 200 mA | Package / Case T9G, Puk |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package T9G |
Current - On State (It (AV)) (Max) 1650 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 207,36000 € | 622,08 € |
| Unit Price without VAT: | 207,36000 € |
|---|---|
| Unit Price with VAT: | 246,75840 € |

