Similar

C448PB | |
|---|---|
DigiKey Part Number | C448PB-ND |
Manufacturer | |
Manufacturer Product Number | C448PB |
Description | SCR 1200V 560A TO200AC |
Customer Reference | |
Detailed Description | SCR Standard Recovery |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
SCR Type | Standard Recovery | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

