
C441PM | |
|---|---|
DigiKey Part Number | C441PM-ND |
Manufacturer | |
Manufacturer Product Number | C441PM |
Description | SCR 1.6KV 1175A PRESS-PAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 1.6 kV 1175 A Standard Recovery Chassis Mount Press-Pak (Pow-R-Disc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 5 V | |
Current - Gate Trigger (Igt) (Max) | 125 mA | |
Voltage - On State (Vtm) (Max) | 2 V | |
Current - On State (It (AV)) (Max) | 750 A | |
Current - On State (It (RMS)) (Max) | 1175 A | |
Current - Off State (Max) | 35 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10000A, 11000A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | B-PUK (TO-200AC) | |
Supplier Device Package | Press-Pak (Pow-R-Disc) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 116,42833 € | 3.492,85 € |
| Unit Price without VAT: | 116,42833 € |
|---|---|
| Unit Price with VAT: | 138,54971 € |

