
C431PD1 | |
|---|---|
DigiKey Part Number | C431PD1-ND |
Manufacturer | |
Manufacturer Product Number | C431PD1 |
Description | SCR 1.4KV 950A PRESS-PAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 1.4 kV 950 A Standard Recovery Clamp On Press-Pak (Pow-R-Disc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 1.4 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 2.62 V | |
Current - On State (It (AV)) (Max) | 600 A | |
Current - On State (It (RMS)) (Max) | 950 A | |
Current - Off State (Max) | 45 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7300A, 8000A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Clamp On | |
Package / Case | TO-200AB, A-PUK | |
Supplier Device Package | Press-Pak (Pow-R-Disc) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 93,25533 € | 2.797,66 € |
| Unit Price without VAT: | 93,25533 € |
|---|---|
| Unit Price with VAT: | 110,97384 € |

