
C431P1 | |
|---|---|
DigiKey Part Number | C431P1-ND |
Manufacturer | |
Manufacturer Product Number | C431P1 |
Description | SCR 1KV 950A PRESS-PAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 1 kV 950 A Standard Recovery Clamp On Press-Pak (Pow-R-Disc) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 950 A |
Manufacturer Powerex Inc. | Current - Off State (Max) 45 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 7300A, 8000A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1 kV | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 5 V | Mounting Type Clamp On |
Current - Gate Trigger (Igt) (Max) 150 mA | Package / Case TO-200AB, A-PUK |
Voltage - On State (Vtm) (Max) 2.62 V | Supplier Device Package Press-Pak (Pow-R-Disc) |
Current - On State (It (AV)) (Max) 600 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 103,71300 € | 3.111,39 € |
| Unit Price without VAT: | 103,71300 € |
|---|---|
| Unit Price with VAT: | 123,41847 € |

