Image for C430PB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430PB

DigiKey Part Number
C430PB-ND
Manufacturer
Manufacturer Product Number
C430PB
Description
SCR 1.2KV 1070A PRESS-PAK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 1070 A Standard Recovery Clamp On Press-Pak (Pow-R-Disc)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
1070 A
Manufacturer
Powerex Inc.
Current - Off State (Max)
20 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
7300A, 8000A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
1.2 kV
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
5 V
Mounting Type
Clamp On
Current - Gate Trigger (Igt) (Max)
125 mA
Package / Case
TO-200AB, A-PUK
Voltage - On State (Vtm) (Max)
2.4 V
Supplier Device Package
Press-Pak (Pow-R-Disc)
Current - On State (It (AV)) (Max)
680 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3087,30600 €2.619,18 €
Unit Price without VAT:87,30600 €
Unit Price with VAT:103,89414 €