
C391P | |
|---|---|
DigiKey Part Number | C391P-ND |
Manufacturer | |
Manufacturer Product Number | C391P |
Description | SCR 1KV 770A PRESS-PAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 1 kV 770 A Standard Recovery Chassis Mount Press-Pak (Pow-R-Disc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 1 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 2.65 V | |
Current - On State (It (AV)) (Max) | 490 A | |
Current - On State (It (RMS)) (Max) | 770 A | |
Current - Off State (Max) | 45 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7000A, 8000A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | B-PUK (TO-200AC) | |
Supplier Device Package | Press-Pak (Pow-R-Disc) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 102,72133 € | 3.081,64 € |
| Unit Price without VAT: | 102,72133 € |
|---|---|
| Unit Price with VAT: | 122,23838 € |

