
C390M | |
|---|---|
DigiKey Part Number | C390M-ND |
Manufacturer | |
Manufacturer Product Number | C390M |
Description | SCR 600V 700A PRESS-PAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 700 A Standard Recovery Chassis Mount Press-Pak (Pow-R-Disc) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 700 A |
Manufacturer Powerex Inc. | Current - Off State (Max) 45 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 7600A, 8000A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 5 V | Mounting Type Chassis Mount |
Current - Gate Trigger (Igt) (Max) 150 mA | Package / Case B-PUK (TO-200AC) |
Voltage - On State (Vtm) (Max) 2.4 V | Supplier Device Package Press-Pak (Pow-R-Disc) |
Current - On State (It (AV)) (Max) 450 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 106,01667 € | 3.180,50 € |
| Unit Price without VAT: | 106,01667 € |
|---|---|
| Unit Price with VAT: | 126,15984 € |

