
C180PC | |
|---|---|
DigiKey Part Number | C180PC-ND |
Manufacturer | |
Manufacturer Product Number | C180PC |
Description | SCR 1.3KV 235A TO93 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR 1.3 kV 235 A Standard Recovery Chassis, Stud Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 1.3 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 2.85 V | |
Current - On State (It (AV)) (Max) | 150 A | |
Current - On State (It (RMS)) (Max) | 235 A | |
Current - Off State (Max) | 20 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 3200A, 3500A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | TO-209AB, TO-93-4, Stud | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 177,50967 € | 5.325,29 € |
| Unit Price without VAT: | 177,50967 € |
|---|---|
| Unit Price with VAT: | 211,23651 € |

