Image for C180EX500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C180EX500

DigiKey Part Number
C180EX500-ND
Manufacturer
Manufacturer Product Number
C180EX500
Description
SCR 500V 300A TO93
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SCR 500 V 300 A Standard Recovery Chassis, Stud Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
300 A
Manufacturer
Powerex Inc.
Current - Off State (Max)
20 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
5000A, 5500A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
500 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
3 V
Mounting Type
Chassis, Stud Mount
Current - Gate Trigger (Igt) (Max)
150 mA
Package / Case
TO-209AB, TO-93-4, Stud
Voltage - On State (Vtm) (Max)
2.85 V
Base Product Number
Current - On State (It (AV)) (Max)
190 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30182,19133 €5.465,74 €
Unit Price without VAT:182,19133 €
Unit Price with VAT:216,80768 €