
C180C | |
|---|---|
DigiKey Part Number | C180C-ND |
Manufacturer | |
Manufacturer Product Number | C180C |
Description | SCR 300V 235A TO93 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR 300 V 235 A Standard Recovery Chassis, Stud Mount |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 235 A |
Manufacturer Powerex Inc. | Current - Off State (Max) 20 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 3200A, 3500A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 300 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 3 V | Mounting Type Chassis, Stud Mount |
Current - Gate Trigger (Igt) (Max) 150 mA | Package / Case TO-209AB, TO-93-4, Stud |
Voltage - On State (Vtm) (Max) 2.85 V | Base Product Number |
Current - On State (It (AV)) (Max) 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 167,53233 € | 5.025,97 € |
| Unit Price without VAT: | 167,53233 € |
|---|---|
| Unit Price with VAT: | 199,36347 € |

