
C159P | |
---|---|
DigiKey Part Number | C159P-ND |
Manufacturer | |
Manufacturer Product Number | C159P |
Description | SCR 1000V 110A TO83 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SCR Standard Recovery |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
SCR Type | Standard Recovery | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 76,97667 € | 2.309,30 € |
Unit Price without VAT: | 76,97667 € |
---|---|
Unit Price with VAT: | 91,60224 € |