
C150N | |
|---|---|
DigiKey Part Number | C150N-ND |
Manufacturer | |
Manufacturer Product Number | C150N |
Description | SCR 800V 100A TO94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 100 A Standard Recovery Stud Mount |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 500 mA |
Manufacturer Powerex Inc. | Current - Off State (Max) 10 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 1400A, 1500A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 3 V | Mounting Type Stud Mount |
Current - Gate Trigger (Igt) (Max) 150 mA | Package / Case TO-209AC, TO-94-4, Stud |
Voltage - On State (Vtm) (Max) 2.6 V | Base Product Number |
Current - On State (It (RMS)) (Max) 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 193,22500 € | 5.796,75 € |
| Unit Price without VAT: | 193,22500 € |
|---|---|
| Unit Price with VAT: | 229,93775 € |

