
BS08D-T112 | |
|---|---|
DigiKey Part Number | 835-1126-1-ND - Cut Tape (CT) 835-1126-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BS08D-T112 |
Description | DIAC/SIDAC 7-9V 1A TO-92 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 7 ~ 9V TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Breakover | 7 ~ 9V | |
Current - Breakover | 200 µA | |
Current - Hold (Ih) (Max) | 1.5 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | TO-226-3, TO-92-3 Short Body, Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39624 € | 990,60 € |
| 5.000 | 0,36825 € | 1.841,25 € |
| 7.500 | 0,35500 € | 2.662,50 € |
| Unit Price without VAT: | 0,39624 € |
|---|---|
| Unit Price with VAT: | 0,47153 € |

