
BG2C | |
|---|---|
DigiKey Part Number | BG2C-ND |
Manufacturer | |
Manufacturer Product Number | BG2C |
Description | EVAL BD FOR POWEREX IGBT MODULES |
Customer Reference | |
Detailed Description | Powerex IGBT Modules - IGBT Power Module Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | IGBT Power Module Driver | |
Embedded | No | |
Utilized IC / Part | Powerex IGBT Modules | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 16,07500 € | 128,60 € |
| Unit Price without VAT: | 16,07500 € |
|---|---|
| Unit Price with VAT: | 19,12925 € |

