cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A430N

DigiKey Part Number
A430N-ND
Manufacturer
Manufacturer Product Number
A430N
Description
DIODE STD 800V 1000A DO200AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 800 V 1000A Clamp On DO-200AB, B-PUK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1000A
Voltage - Forward (Vf) (Max) @ If
1.42 V @ 3140 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 µs
Current - Reverse Leakage @ Vr
50 mA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-200AB, B-PUK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3087,64567 €2.629,37 €
Unit Price without VAT:87,64567 €
Unit Price with VAT:104,29835 €