Image for A397P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A397P

DigiKey Part Number
A397P-ND
Manufacturer
Manufacturer Product Number
A397P
Description
DIODE STANDARD 1000V 400A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 400A Clamp On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
400A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Operating Temperature - Junction
-40°C ~ 125°C
Voltage - DC Reverse (Vr) (Max)
1000 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3089,72833 €2.691,85 €
Unit Price without VAT:89,72833 €
Unit Price with VAT:106,77671 €