
A390PB | |
|---|---|
DigiKey Part Number | A390PB-ND |
Manufacturer | |
Manufacturer Product Number | A390PB |
Description | DIODE STD 1200V 400A DO200AA R62 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 400A Clamp On DO-200AA, R62 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 400 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 mA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DO-200AA, R62 |
Current - Average Rectified (Io) 400A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 86,89167 € | 2.606,75 € |
| Unit Price without VAT: | 86,89167 € |
|---|---|
| Unit Price with VAT: | 103,40109 € |

